Samtec ESQT-140-02-F-D-750

Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch
$ 4.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQT-140-02-F-D-750.

Master Electronics

Datasheet1 page7 years ago

Samtec

JRH Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 4.1
$ 12.715
Stock
27
27
Authorized Distributors
6
6
Gender
Female
-
Pitch
2 mm
2 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 80 Contacts, Solder, CLT Series, Phosphor Bronze
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch

Descriptions

Descriptions of Samtec ESQT-140-02-F-D-750 provided by its distributors.

Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch
Conn Elevated Socket SKT 80 POS 2mm Solder ST Thru-Hole Tube
ELEVATED SOCKET STRIP 2MM (.079"")
CONN SOCKET 80POS 0.079 GOLD PCB
SAMTEC, INC ESQT-140-02-F-D-750

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.