Samtec ESQT-130-02-GF-Q-368

Flexyz Flexible-Height Socket Strip Rohs Compliant: Yes |Samtec, Inc. ESQT-130-02-GF-Q-368
$ 18.22
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQT-130-02-GF-Q-368.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago

Samtec

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+7.22%

CAD Models

Download Samtec ESQT-130-02-GF-Q-368 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.22
$ 17.864
$ 17.864
Stock
8,712
28,485
28,485
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
120
120
Number of Rows
4
4
4
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PC/104 Plus Non-stackthrough Connector, 2.00mm (0.079) Pitch, gold"
PC/104 Plus Stackthrough Connector, 2.00mm (0.079) Pitch, gold"
PC/104 Plus Post Header Receptacle, 2.00mm (0.079) Pitch, selective gold + tin"
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 4 Rows, 120 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 3 Rows, 120 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 4 Rows, 84 Contacts, Through Hole Mount

Descriptions

Descriptions of Samtec ESQT-130-02-GF-Q-368 provided by its distributors.

Flexyz Flexible-Height Socket Strip Rohs Compliant: Yes |Samtec, Inc. ESQT-130-02-GF-Q-368
Board Stackers & Spacers, Socket Strip, 9.35 mm, 120 Contacts, Solder, 4 Rows, 2 mm, ESQT Series
"FleXYZ™ Flexible-Height Socket Strip
Conn Elevated Socket SKT 120 POS 2mm Solder ST Top Entry Thru-Hole Tube
ESQT – Samtec 2mm PC/104-Plus™ Quad Row Elevated Socket Strip
Elevated Socket,Push-Pull 4 120pin Forked 60.3mm*8mm
ELEVATED SOCKET STRIP 2MM (.079"")
CONN SOCKET 120P 0.079 GOLD PCB
SOCKET, PC104+, STACKTHROUGH; Pitch Spacing: 2mm; No. of Contacts: 120Contacts; Gender: Receptacle; Product Range: ESQT Series; Contact Termination Type: Through Hole; No. of Rows: 4Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.