Harwin M22-6013005

PC/104 Plus Non-stackthrough Connector, 2.00mm (0.079") Pitch, gold
$ 11.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-6013005.

IHS

Datasheet1 page7 years ago

Newark

Farnell

Master Electronics

X-ON

Inventory History

3 month trend:
-53.60%

CAD Models

Download Harwin M22-6013005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PC/104 Plus Post Header Receptacle, 2.00mm (0.079") Pitch, selective gold + tin
PC/104 Plus Stackthrough Connector, 2.00mm (0.079") Pitch, gold
TE Connectivity1-1734101-0
Telecom and Datacom Connector, 100 Contact(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity5536507-3
Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1-1734037-0
Board to Board & Mezzanine Connectors R.A. RECPT 100P Series I hi-temp
Board Stackers & Spacers, Socket Strip, 2.54 mm, 108 Contacts, Solder, 3 Rows, 2.54 mm, ESQ Series

Descriptions

Descriptions of Harwin M22-6013005 provided by its distributors.

PC/104 Plus Non-stackthrough Connector, 2.00mm (0.079") Pitch, gold
Conn Socket Strip RCP 120 POS 2mm Solder ST Thru-Hole Tube
30 x 4-Row Female Vertical Throughboard Conn.
HARWIN 2mm Pitch 120P Quad Row Receptacle Strip, Right Angle, TH
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
CONN NON-STKTHR PC/104+ 120P PCB
SOCKET, PC104, 120WAY; Pitch Spacing: 2mm; No. of Contacts: 120Contacts; Gender: Receptacle; Product Range: M22 Series; Contact Termination Type: Through Hole; No. of Rows: 4Rows; Contact Plating: Gold Plated Contacts; Contact

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR