Samtec ESQ-108-14-G-D

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount
$ 2.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-108-14-G-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages8 years ago

Upverter

Farnell

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+34.73%

CAD Models

Download Samtec ESQ-108-14-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity215307-8
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity215309-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-HoleCarton
TE Connectivity215309-8
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Carton
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount
TE Connectivity216604-8
Conn Socket Strip SKT 8 POS 2.54mm Solder RA Thru-Hole Box
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount

Descriptions

Descriptions of Samtec ESQ-108-14-G-D provided by its distributors.

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount
Conn Elevated Socket SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch
Samtec ESQ-108-14-G-D 基板接続用ソケット
RS APAC
CONN SOCKET 16POS 0.1 GOLD PCB
Socket, 2.54Mm, 2X8 Position, Elevated; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Connector Mounting:Through Hole Mount; Product Range:Esq Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. ESQ-108-14-G-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQ-108-14-G-D.
  • ESQ10814GD