Samtec ESQ-102-12-G-S

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQ-102-12-G-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages8 years ago

Electro Sonic

element14 APAC

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-4.77%

CAD Models

Download Samtec ESQ-102-12-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity215297-2
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Automotive Tray
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
Amphenol Communications Solutions76341-302LF
Conn Socket Strip RCP 2 POS 2.54mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions71920-302LF
2 Position Female Header Receptacle Bottom or Top Entry Connector Through Hole

Descriptions

Descriptions of Samtec ESQ-102-12-G-S provided by its distributors.

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
ESQ - Samtec 2.54mm Elevated Single Row Socket Strip 2.29mm Contact. 11.05mm Profile (12)
Conn Elevated Socket SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch
Samtec ESQ-102-12-G-S 基板接続用ソケット
RS APAC
ELEVATED SOCKET STRIPS 2.54MM PITCH
Socket, 2.54Mm, 1X2 Position, Elevated; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Connector Mounting:Through Hole Mount; Product Range:Esq Series; Contact Termination:Solderrohs Compliant: Yes |Samtec, Inc. ESQ-102-12-G-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQ10212GS