Samtec CES-102-01-G-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, CES Series
$ 0.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-102-01-G-S.

Samtec

Datasheet1 page9 years ago

JRH Electronics

Electro Sonic

Newark

Toby Electronics

Inventory History

3 month trend:
-20.93%

CAD Models

Download Samtec CES-102-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.131
$ 0.131
Stock
85,541
1,100,295
1,100,295
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
2
2
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
TE Connectivity215297-2
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Samtec 2.54mm Pitch 2-Pin Single Row Receptacle, Board-to-Board, ESQ Series, Right Angle, TH
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
Amphenol Communications Solutions76341-302LF
CONNECTOR/2.54mm pitch,ST,Single row,2 POS Female Connector
Amphenol Communications Solutions71920-302LF
Dubox Rcp Sr Tmt Vert-He13 Spread Legs; |Amphenol Communications Solutions 71920-302LF

Descriptions

Descriptions of Samtec CES-102-01-G-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, CES Series
Samtec 2.54mm Pitch 2-Pin Single Row Receptacle, Board-to-Board, CES Series, Right Angle, TH
".100"" Closed Entry Low Profile Socket Strip"
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket
Conn Sckt Strp Skt 2 Pos 2.54Mm Sldr St Th

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES-102-01-G-S.
  • CES10201GS