Samtec ERM8-040-09.0-L-DV-K-TR

0.8mm 2 80P Standing paste SMD, P=0.8mm Board-to-Board and Backplane Connector ROHS
$ 3.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERM8-040-09.0-L-DV-K-TR.

Samtec

Technical Drawing5 pages8 years ago
Datasheet1 page8 years ago

element14 APAC

Electro Sonic

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
-17.60%

CAD Models

Download Samtec ERM8-040-09.0-L-DV-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip
Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip
0.8mm 2 80P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
TE Connectivity3-5177986-3
Conn Fine Pitch Connector HDR 80 POS 0.8mm Solder ST SMD T/R
Amphenol Communications Solutions61083-082402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions.
Amphenol Communications Solutions61083-081402LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 80 Positions.

Descriptions

Descriptions of Samtec ERM8-040-09.0-L-DV-K-TR provided by its distributors.

0.8mm 2 80P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
"0.80 mm Edge Rate® Rugged High Speed Terminal"
Mezzanine Connector, Header, 0.8 mm, 2 Rows, 80 Contacts, Straight, Solder, Surface Mount
Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST SMD T/R
Connector, STACKING, HDR, 80P, 2ROW, 0.8mm;
Mezzanine Conn, Header, 80Pos, 0.8Mm; Mezzanine Connector Type:Header; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:80Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Erm8 Series Rohs Compliant: Yes |Samtec, Inc. ERM8-040-09.0-L-DV-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERM8040090LDVKTR
  • S-ERM8-040-09.0-L-DV-K-TR