Samtec ERM5-020-04.0-L-DV-TR

Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERM5-020-04.0-L-DV-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago

Electro Sonic

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+698%

CAD Models

Download Samtec ERM5-020-04.0-L-DV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Header,Outer Shroud Contacts 500¦Ìm 2 40pin 4mm 3.3mm 12.2mm*4.6mm
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount, Brass
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
Outer Shroud Contacts,Plug 500¦Ìm 2 40pin 1.5mm 1.14mm 250nm SMD,P=0.5mm 11.45mm*2.8194mm*4.3mm

Descriptions

Descriptions of Samtec ERM5-020-04.0-L-DV-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal
Mezzanine Connector, High-Speed, Header, 0.5 mm, 2 Rows, 40 Contacts, Surface Mount
SAMTEC ERM5-020-04.0-L-DV-TR Board-To-Board Connector, 40 Contacts, Header, 0.5 mm, Surface Mount, 2 Rows
Header,Outer Shroud Contacts 2 40pin
CONNECTOR, HEADER, 0.5MM, 40WAY; Pitch Spacing:0.5mm; No. of Rows:2; No. of Contacts:40; Gender:Header; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Beryllium Copper / Phosphor Bronze; SVHC:No SVHC (19-Dec-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERM5-020-04.0-L-DV-TR.
  • S-ERM5-020-04.0-L-DV-TR