Molex 55650-0488

Stacking Board Connector, 40 Contacts, 2 Rows, 2mm, 0.5mm, Gold, Stacking, SMT, Brass, Solder
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55650-0488.

JRH Electronics

Datasheet4 pages6 years ago

Molex

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+19.92%

CAD Models

Download Molex 55650-0488 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Mezzanine Connector, Plug, 40 Contacts, 2 Rows, 0.5mm, Gold, SMT, Straight, Brass, Solder
Board-to-Board and Mezzanine Connectors; MOLEX; 55560-0407; Gold; 2; 40; Vertical
Stacking Board Connector, 30 Contacts, 2 Rows, 2mm, 0.5mm, Gold, Stacking, SMT, Brass, Solder
CONNECTOR, HEADER, SMT, 0.5MM, 40WAY; Series:DF17; Pitch Spacing:0.5mm; No. of R
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Header, Outer Shroud Contacts 500μm 2 40-Pin 4mm 3.3mm Gold Plated SMD 12.2mm(L) × 4.6mm(H)

Descriptions

Descriptions of Molex 55650-0488 provided by its distributors.

Stacking Board Connector, 40 Contacts, 2 Rows, 2mm, 0.5mm, Gold, Stacking, SMT, Brass, Solder
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
PLUG, 0.5MM, 2.0MM HEIGHT, 40WAY; Series:SlimStack; Pitch Spacing:0.5mm; No. of Contacts:40; Gender:Plug; Contact Plating:Gold; Row Pitch:2mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Brass; Connector Type:Stacking; Lead Spacing:0.5mm; No. of Ways:40; Termination Method:Solder

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0556500488
  • 55650-0488.
  • 556500488
  • 556500488.