Samtec ERF8-050-01-L-D-RA-TR

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
$ 6.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERF8-050-01-L-D-RA-TR.

Samtec

Technical Drawing6 pages8 years ago
Datasheet1 page8 years ago

Newark

Electro Sonic

Farnell

JRH Electronics

Inventory History

3 month trend:
+155%

CAD Models

Download Samtec ERF8-050-01-L-D-RA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions61082-101402LF
Board Stacking Connector, 100 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount, Beryllium Copper
Amphenol Communications Solutions73277-101400LF
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount, Beryllium Copper
TE Connectivity5177983-4
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD Box/Tube
HIROSE ELECTRICFX6-100S-0.8SV2(71)
Conn Board to Board RCP 100 POS 0.8mm Solder ST Top Entry SMD Bag
HIROSE ELECTRICFX6-100S-0.8SV(71)
0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose/hrs FX6-100S-0.8SV(71)

Descriptions

Descriptions of Samtec ERF8-050-01-L-D-RA-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount Right Angle
Board-To-Board Connector, Erf8-Ra Series, Surface Mount, Receptacle, 100, 0.8 Mm Rohs Compliant: Yes
Conn Micro High Speed Socket Strip SKT 100 POS 0.8mm Solder RA SMD T/R
0.8mm 2 100P Horizontal attachment SMD,P=0.8mm,Surface Mount锛孯ight Angle Board-to-Board and Backplane Connector ROHS
Edge Rate® SOCKET STRIP 0.8MM (.0315"")
CONNECTOR, RCPT, 100POS, 2ROW, 0.8MM
SAMTEC, INC ERF8-050-01-L-D-RA-TR
CONN SOCKET 100POS R/A SMD GOLD
CONNECTOR, RCPT, 100POS, 2ROW, 0.8MM; Pitch Spacing: 0.8mm; No. of Contacts: 100Contacts; Gender: Receptacle; Product Range: ERF8-RA Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Pla

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF8-050-01-L-D-RA-TR.
  • ERF805001LDRATR
  • ERF805001LDRATR.