Amphenol Communications Solutions 61082-101402LF

Board Stacking Connector, 100 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
$ 5.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 61082-101402LF.

Master Electronics

Datasheet7 pages5 years ago

Newark

Farnell

Mouser

Future Electronics

Inventory History

3 month trend:
-24.25%

CAD Models

Download Amphenol Communications Solutions 61082-101402LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount, Beryllium Copper
TE Connectivity5177983-4
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD Box/Tube
Amphenol Communications Solutions61082-082402LF
Board Stacking Connector, 80 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
HIROSE ELECTRICFX6-100S-0.8SV2(71)
Conn Board to Board RCP 100 POS 0.8mm Solder ST Top Entry SMD Bag
TE Connectivity5177983-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5177983-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST Top Entry SMD Box/Tube

Descriptions

Descriptions of Amphenol Communications Solutions 61082-101402LF provided by its distributors.

Board Stacking Connector, 100 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD T/R
Conn Stacking Receptacle 100 POS 0.8mm 5mm to 8mm Stack Height Solder ST SMD
Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board-to-Board); 61082-101402LF; AMPHENOL; Straight; 2; 800 mA; 100
STACKING CONNECTOR, RECEPTACLE, 100 POSITION, 0.8MM; Product Range:FCI DF12 Series; No. of Contacts:100Contacts; Gender:Receptacle; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:4.4mm RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61082-101402 LF
  • 61082-101402LF.
  • 61082101402LF