TE Connectivity 5177983-4

Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD Box/Tube
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177983-4.

IHS

Datasheet6 pages2 years ago

Newark

Sager Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
+29.57%

CAD Models

Download TE Connectivity 5177983-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.26
$ 4.357
$ 4.357
Stock
80,099
87,126
87,126
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
787.4 µm
787.4 µm
787.4 µm
Number of Positions
100
100
100
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Amphenol Communications Solutions73277-101400LF
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount, Beryllium Copper
Amphenol Communications Solutions61082-101402LF
Board Stacking Connector, 100 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 100 Contacts, Surface Mount, Beryllium Copper
TE Connectivity5177983-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5-5179010-4
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Samtec 0.8mmpitch100pDouble row female Board to Board, ERF8series, right angle, surface

Descriptions

Descriptions of TE Connectivity 5177983-4 provided by its distributors.

Conn Fine Pitch Connector RCP 100 POS 0.8mm Solder ST SMD Box/Tube
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
SOCKET, VERTICAL, 0.8MM, 5MM, 100WAY; Product Range: Fine Stack Series; No. of Contacts: 100Contacts; Gender: Receptacle; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact
0.8FH,R05H.5,100,08/Sn,TU PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 100 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5177983-4 | Internal Number: 5177983-4 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5177983-4.