Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1565357-1

Conn Fine Pitch Connector RCP 100 POS 0.5mm Solder ST SMD T/R
$ 12.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1565357-1.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
-1.07%

CAD Models

Download TE Connectivity / AMP 1565357-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HIROSE ELECTRICFX10A-100S/10-SV(71)
Mezzanine Connector, With Guide And Ground Plate, Receptacle, 0.5 mm, 2 Rows, 110 Contacts
HIROSE ELECTRICFX11A-100S/10-SV(71)
Conn Board to Board RCP 100Signal/10Ground POS 0.5mm Solder ST SMD Tray
HIROSE ELECTRICFX11LA-100S/10-SV(71)
Conn Board to Board RCP 100Signal/10Ground POS 0.5mm Solder ST SMD Tray
Samtec 0.5mm Pitch 100P Double Row Receptacle, Board-to-Board, ERF5 Series, Right Angle, SMD
Samtec 0.5mmpitch100pDouble row female Board to Board, ERF5series, vertical, surface
Center Strip Contacts Receptacle 500μm 2 80-Pin 2.5mm 2mm Gold SMD 23.9mm × 5.2mm

Descriptions

Descriptions of TE Connectivity / AMP 1565357-1 provided by its distributors.

Conn Fine Pitch Connector RCP 100 POS 0.5mm Solder ST SMD T/R
AMP FROM TE CONNECTIVITY 1565357-1 STACKING CONNECTOR, RECEPTACLE, 100 POSITION, 0.5MM
ON TAPING(EMBOSS)0.5MM PITCH B; Product Range:FSI Series; No. of Contacts:100Contacts; Gender:Receptacle; Pitch Spacing:0.5mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)
CONN RCPT 100POS SMD GOLD / 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Center Strip Contacts Receptacle 500μm 2 100-Pin 4mm 4.5mm 5.5mm 6mm 3.2mm Gold Plated SMD
ON TAPING(EMBOSS)0.5MM PITCH B PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 100 Centerline (Pitch): .02 in PCB Mount Receptacle Vertical Board-to-Board 100 | PCB Header & Receptacle | Part Number: 1565357-1 | Internal Number: 1565357-1 | .02" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1565357-1 .