Samtec ERF5-040-07.0-L-DV-TR

Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket
$ 3.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERF5-040-07.0-L-DV-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Newark

Electro Sonic

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
-14.61%

CAD Models

Download Samtec ERF5-040-07.0-L-DV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.5mm 2 -35℃~+85℃ Standing paste 300mA SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
80 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
Center Strip Contacts,Receptacle 500¦Ìm 2 80pin 3mm 2.2mm 203nm SMD,P=0.5mm 22.1mm*4.6mm
Board-to-Board and Mezzanine Connectors; MOLEX; 54150-0878; Gold; 2; 80; Vertical
Board To Board & Mezzanine Connectors 0.5 Btb Rec Hsg Assy Ssy 80Ckt Embstp Pkg
0.5mm 2 60P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Samtec ERF5-040-07.0-L-DV-TR provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Socket
Board-To-Board Connector, Erf5 Series, Surface Mount, Receptacle, 80, 0.5 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. ERF5-040-07.0-L-DV-TR
CONNECTOR, RECEPTACLE, 0.5MM, 80WAY; Pitch Spacing:0.5mm; No. of Rows:2; No. of Contacts:80; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (19-Dec-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF5040070LDVTR
  • S-ERF5-040-07.0-L-DV-TR