Samtec ERF5-030-07.0-L-DV-TR

0.5mm 2 60P Standing paste SMD, P=0.5mm Board-to-Board and Backplane Connector ROHS
$ 3.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ERF5-030-07.0-L-DV-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-19.06%

CAD Models

Download Samtec ERF5-030-07.0-L-DV-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Mezzanine Connector, 6-8mm Height, Receptacle, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
60 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy 60Ckt EmbsTp Pkg
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy 60Ckt EmbsTp Pkg
Amphenol Communications Solutions10106813-061112LF
Conn Hermaphroditic Mezzanine Plug/Receptacle 50 POS 0.5mm Solder ST Surface Mount

Descriptions

Descriptions of Samtec ERF5-030-07.0-L-DV-TR provided by its distributors.

0.5mm 2 60P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Erf5-030-07.0-L-Dv-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec, Inc. ERF5-030-07.0-L-DV-TR
CONNECTOR, RECEPTACLE, 0.5MM, 60WAY; Pitch Spacing:0.5mm; No. of Rows:2; No. of Contacts:60; Gender:Receptacle; Contact Termination:Surface Mount Vertical; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (19-Dec-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERF5030070LDVTR
  • S-ERF5-030-07.0-L-DV-TR