Amphenol Communications Solutions 10106813-061112LF

Conn Hermaphroditic Mezzanine Plug/Receptacle 50 POS 0.5mm Solder ST Surface Mount
$ 3.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10106813-061112LF.

Farnell

Datasheet7 pages4 years ago

Master Electronics

JRH Electronics

Factory Futures

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

HIROSE ELECTRICDF23C-60DS-0.5V(51)
Stacking Board Connector, 1.5 mm Height, DF23 Series, Receptacle, 0.5 mm, 60, Surface Mount
Mezzanine Connector, 6-8mm Height, Receptacle, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount
60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy 60Ckt EmbsTp Pkg
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy 60Ckt EmbsTp Pkg
Header Connector,PCB Mount,PLUG,60 Contacts,SKT,0.02 Pitch,SURFACE MOUNT Termina

Descriptions

Descriptions of Amphenol Communications Solutions 10106813-061112LF provided by its distributors.

Conn Hermaphroditic Mezzanine Plug/Receptacle 50 POS 0.5mm Solder ST Surface Mount
CONN SELF-MATE 60POS SMD GOLD / 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold or Gold, GXT™
0.5 mm Pitch Hermaphroditic Mezzanine Connector, 60 positions, Standard length with pegs and hold-downs, Half of mated height equals 2 mm
MEZZANINE CONNECTOR, 60POS, 0.5 MM; Seri; MEZZANINE CONNECTOR, 60POS, 0.5 MM; Series:MezzoStak; Pitch Spacing:0.5mm; No. of Contacts:60; Gender:Receptacle; Contact Plating:Gold; Row Pitch:5.1mm; No. of Rows:2; Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10106813061112LF