HIROSE ELECTRIC DF12B(3.0)-60DS-0.5V(86)

60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12B(3.0)-60DS-0.5V(86).

IHS

Datasheet11 pages8 years ago

Newark

Hirose SCT

Future Electronics

Sager Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-06-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-04-30
LTD Date2021-07-30

Related Parts

Mezzanine Connector, 6-8mm Height, Receptacle, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount
60 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
HIROSE ELECTRICDF23C-60DS-0.5V(51)
Stacking Board Connector, 1.5 mm Height, DF23 Series, Receptacle, 0.5 mm, 60, Surface Mount
Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy 60Ckt EmbsTp Pkg
Amphenol Communications Solutions10106813-051112LF
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 50 Contacts, Surface Mount, Copper Alloy
Conn Board to Board RCP 42 POS 0.35mm Solder ST SMD SlimStack™ T/R

Descriptions

Descriptions of HIROSE ELECTRIC DF12B(3.0)-60DS-0.5V(86) provided by its distributors.

60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Conn Board to Board RCP 60 POS 0.5mm Solder ST SMD Embossed T/R
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Hirose SCT
Stacking Board Connector, DF12 Series, Receptacle, 0.5 mm, 60, Surface Mount, Gold Plated Contacts RoHS Compliant: Yes
CONN RECEPT 60POS 3MM SMD 0.5MM
CONNECTOR, STACKING, RCPT, 60POS, 2ROW; Product Range: DF12 Series; No. of Contacts: 60Contacts; Gender: Receptacle; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Copper; SVHC: No SVHC (15-Jan-2019); Contact Termination: Surface Mount Vertical
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF12B(3.0)-60DS-0.5V( 86)