Samtec EHT-115-01-S-D-SM-LC

Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header
$ 5.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-115-01-S-D-SM-LC.

Samtec

Technical Drawing3 pages7 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
+45.30%

CAD Models

Download Samtec EHT-115-01-S-D-SM-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.18
$ 5.18
Stock
545
27
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
2 mm
Number of Contacts
30
30
Number of Rows
2
2
Mount
-
-
Termination
Solder
Solder
Orientation
Straight
-
Contact Plating
Gold
Gold
Housing Material
Polymer
-
Contact Material
Bronze
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, TMM Series
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch

Descriptions

Descriptions of Samtec EHT-115-01-S-D-SM-LC provided by its distributors.

Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header
Conn Ejector Header HDR 30 POS 2mm Solder ST SMD Tube
Header, 2.0Mm, Smd, 2X15 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:30Contacts; Contact Termination Type:Surface Mount; Product Range:Eht Series Rohs Compliant: Yes |Samtec, Inc. EHT-115-01-S-D-SM-LC

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHT-11501SDSMLC
  • EHT11501SDSMLC