Samtec TMM-115-01-G-D

Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, TMM Series
$ 2.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-115-01-G-D.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page5 years ago
Datasheet1 page5 years ago
Datasheet1 page10 years ago

Newark

Upverter

Samtec

Farnell

Inventory History

3 month trend:
+47.30%

CAD Models

Download Samtec TMM-115-01-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.124
$ 1.06
$ 1.06
Stock
11,307
8,218
8,218
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
30
30
30
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-
Contact Material
Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Stacking Board Connector, TW Series, 30 Contacts, Header, 2 mm, Through Hole, 2 Rows
Pin Header, 30 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, THT
Amphenol Communications Solutions10075025-G01-30ULF
Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions57102-G06-15LF
Conn Unshrouded Header HDR 30 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bulk
Amphenol Communications Solutions10078991-G32-30ULF
30-Pin 2mm 2-Pos 2mm Header, Latch Lock/Eject Hooks, Short 2A(AC/DC) 760nm Gold Cream Color TH
Pin Header, Board-to-Board, 2 mm, 2 Rows, 24 Contacts, Through Hole, TMM Series

Descriptions

Descriptions of Samtec TMM-115-01-G-D provided by its distributors.

Pin Header, Board-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, TMM Series
Conn Unshrouded Header HDR 30 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Samtec 2.0mmpitch30pDouble row pin header Board to Board, Wire-to-board connector, TMMseries, right angle, Through hole mounting
HEADER, 2MM, DUAL THRU HOLE, 30WAY; Pitch Spacing: 2mm; No. of Contacts: 30Contacts; Gender: Header; Product Range: TMM Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM11501GD