Samtec EHT-108-01-F-D-RA

"2.00 Mm Shrouded Idc Ejector Header" Rohs Compliant: Yes |Samtec, Inc. EHT-108-01-F-D-RA
$ 2.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHT-108-01-F-D-RA.

Newark

Datasheet1 page8 years ago
Datasheet1 page6 years ago

Samtec

Sager Electronics

Inventory History

3 month trend:
+356%

CAD Models

Download Samtec EHT-108-01-F-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.598
$ 4.76
$ 4.76
Stock
9,057
12,335
12,335
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Header, 2.0Mm, R/A, 2X8Way Rohs Compliant: Yes |Samtec, Inc. TMM-108-01-L-D-RA
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of Samtec EHT-108-01-F-D-RA provided by its distributors.

"2.00 Mm Shrouded Idc Ejector Header" Rohs Compliant: Yes |Samtec, Inc. EHT-108-01-F-D-RA
Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Right Angle
2 Tin 2mm -55鈩儈+125鈩 Phosphor Bronze Bend insert Push-Pull Wire To Board Connector ROHS
Header,Latch Lock/Eject Hooks 2 16pin Male Pin 29.79mm*15.71mm
Conn Ejector Header HDR 16 POS 2mm Solder RA Thru-Hole Tube
"2.00 mm Shrouded IDC Ejector Header"
2 mm Shrouded IDC Header with Ejectors
CONNECTOR, HEADER, 16POS, 2ROW, 2MM;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHT/108/01/F/D/RA