Samtec TMM-108-01-G-D-RA

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
$ 1.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TMM-108-01-G-D-RA.

Upverter

Datasheet1 page5 years ago
Technical Drawing1 page25 years ago

Newark

Samtec

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-0.43%

CAD Models

Download Samtec TMM-108-01-G-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube
Amphenol Communications Solutions10072354-G01-16ULF
Pin Header, Right Angle, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Right Angle
Amphenol Communications Solutions10072354-F01-16ULF
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions98423-G61-08ULF
Headers & Wire Housings Unshrd Header, T/H Dbl Rw,16P,R/A,.76um
Pin Header, Board-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole, MTMM Series
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch

Descriptions

Descriptions of Samtec TMM-108-01-G-D-RA provided by its distributors.

Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
Conn Unshrouded Header HDR 16 POS 2mm Solder RA Side Entry Thru-Hole Bulk
Connector, Header, 16Pos, 2Row, 2Mm; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Tmm Series Rohs Compliant: Yes |Samtec, Inc. TMM-108-01-G-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMM10801GDRA