Samtec EHF-120-01-L-D

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, EHF Series
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHF-120-01-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages11 years ago

Sager Electronics

Master Electronics

Newark

Toby Electronics

Inventory History

3 month trend:
-27.95%

CAD Models

Download Samtec EHF-120-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, FTS Series
Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Conn, Header, 40Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec FTSH-120-01-L-D .
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2CA2-40P-1.27DSAL(71)
TE Connectivity5-104076-3
Conn Shrouded Header HDR 40 POS 1.27mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions20021111-00040T4LF
CONN HEADER VERT 40POS 1.27MM / Connector Header Through Hole 40 position 0.050" (1.27mm)

Descriptions

Descriptions of Samtec EHF-120-01-L-D provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, EHF Series
EHF ROHS3Compliant COMMERCIAL 2003 Connector Header -55C~125C 1.75A 6.67mm
Conn Ejector Header HDR 40 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
Wire-Board Conn, Header, 40Pos, 1.27Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Through Hole; Product Range:Ehf Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec EHF-120-01-L-D.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHF-120-01-L-D.
  • EHF12001LD