TE Connectivity 5-104076-3

Connector, Header, 40Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104076-3
$ 10.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104076-3.

IHS

Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
-3.25%

CAD Models

Download TE Connectivity 5-104076-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, EHF Series, Shrouded
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 40 Circuits, 2.79mm PC Tail Length
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, FTS Series
Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
1.27mm (0.05") Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 20+20 contacts
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2CA2-40P-1.27DSAL(71)

Descriptions

Descriptions of TE Connectivity 5-104076-3 provided by its distributors.

Connector, Header, 40Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104076-3
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Connector, HEADER, 40POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:40Contacts; Gender:Header; Product Range:AMPMODU System 50 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (07-Jul-2017)
Special Order: 40 SYS50 HDR DRST SHRD W/SL SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.27 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-104076-3 | Internal Number: 5-104076-3 | 1.27 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104076-3 .