Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec FTS-120-01-L-D

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, FTS Series
$ 2.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec FTS-120-01-L-D.

Samtec

Datasheet1 page9 years ago
Technical Drawing4 pages11 years ago

Sager Electronics

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
+11.79%

CAD Models

Download Samtec FTS-120-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, EHF Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, EHF Series, Shrouded
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2CA2-40P-1.27DSAL(71)
Amphenol Communications Solutions20021111-00040T4LF
CONN HEADER VERT 40POS 1.27MM / Connector Header Through Hole 40 position 0.050" (1.27mm)
1.27mm (0.05) Pitch DIL Vertical PC Tail Pin Header, selective gold + tin, 20+20 contacts"

Descriptions

Descriptions of Samtec FTS-120-01-L-D provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, FTS Series
CONN HEADER VERT 40POS 1.27MM / Connector Header Through Hole 40 position 0.050" (1.27mm)
Conn Unshrouded Header HDR 40 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
FTS - Samtec 1.27mm Micro Header 0.86mm Profile, 3.05mm Post (01)
Samtec 1.27mmpitch40pDouble row pin header Board to Board, Wire-to-board connector, FTSseries, right angle, surface
"Micro Low Profile Header Strips"
BOARD-TO-BOARD CONNECTOR, FTS SE
HEADER 1.27MM 20POS 2ROW FTS-120-01-L-D
MICRO TERMINAL STRIP .050"" (1,27MM)
HEADER, 1.27MM, THRU HOLE, 40WAY; Pitch Spacing: 1.27mm; No. of Contacts: 40Contacts; Gender: Header; Product Range: FTS Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • FTS12001LD