Samtec EHF-120-01-F-D-RA

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Right Angle, EHF Series
$ 3.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHF-120-01-F-D-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages11 years ago

Electro Sonic

Farnell

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+29.48%

CAD Models

Download Samtec EHF-120-01-F-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.542
$ 3.959
$ 3.959
Stock
11,224
18,254
18,254
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
40
40
40
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
-
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, FTS Series
Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole, FTSH Series
Connector, Header, 40Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Harwin M50-3902042
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2CA2-40P-1.27DSAL(71)
HIROSE ELECTRICFX2B-40PA-1.27DSA(71)
Telecom and Datacom Connector, 40 Contact(s), Male, Straight, Solder Terminal, Locking

Descriptions

Descriptions of Samtec EHF-120-01-F-D-RA provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Through Hole Right Angle, EHF Series
Conn Ejector Header HDR 40 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
2 Tin 1.27mm -55鈩儈+125鈩 Phosphor Bronze Bend insert Push-Pull Wire To Board Connector ROHS
Header, 1.27Mm, Right Angle, 2X20 Position; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ehf Series Rohs Compliant: Yes |Samtec, Inc. EHF-120-01-F-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHF12001FDRA