Samtec EHF-105-01-F-D

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, EHF Series
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec EHF-105-01-F-D.

Master Electronics

Datasheet1 page8 years ago
Datasheet1 page7 years ago

Samtec

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
+42.45%

CAD Models

Download Samtec EHF-105-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 1.96
Stock
43,512
48,857
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
-
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polymer
-
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, FTS
CONN HEADER SMD 10POS 1.27MM / Connector Header Surface Mount 10 position 0.050" (1.27mm)
1.27mm (0.05) Pitch DIL Vertical SMT Pin Header, single polarised, gold, 5+5 contacts"

Descriptions

Descriptions of Samtec EHF-105-01-F-D provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole, EHF Series
Conn Ejector Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Conn, Hdr, 10Pos, 2Row, 1.27Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole; Product Range:Ehf Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec, Inc. EHF-105-01-F-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EHF-105-01-F-D.
  • EHF105-01-F-D
  • EHF10501FD