Samtec DW-24-07-F-S-200

Flexible Board Stacking Header With Fixed Tail Length |Samtec, Inc. DW-24-07-F-S-200
$ 1.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec DW-24-07-F-S-200.

Master Electronics

Datasheet1 page7 years ago

Samtec

JRH Electronics

Sager Electronics

CAD Models

Download Samtec DW-24-07-F-S-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.329
$ 0.95
Stock
27
1,118
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
2.54 mm
Number of Positions
-
-
Number of Rows
1
1
Mount
Through Hole
-
Contact Plating
Gold
Tin
Housing Material
-
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

KK 396 Breakaway Header, Right-Angle with Friction Lock, 24 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole KK® Bag
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole KK® Bag
Amphenol Communications Solutions77311-118-24LF
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 24 Contacts, Through Hole Right Angle, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 24 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Samtec DW-24-07-F-S-200 provided by its distributors.

Flexible Board Stacking Header With Fixed Tail Length |Samtec, Inc. DW-24-07-F-S-200
Conn Board Stacker HDR 24 POS 2.54mm Solder ST Thru-Hole
DUAL BODY BOARD SPACER .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.