Descriptions of Molex 26-48-1246 provided by its distributors.
KK 396 Breakaway Header, Right-Angle with Friction Lock, 24 Circuits, Tin (Sn) Plating
Conn, R/A Header, 24Pos, 1Row, 3.96Mm; |Molex 26-48-1246
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal
Conn Wire to Board HDR 24 POS 3.96mm Solder RA Thru-Hole KK Bag
Molex 3.96mmpitch24pSingle row pin header Wire-to-board connector, KK 396series, right angle, Through hole mounting
KK 156 Header Assy FrLk Break 24 Ckt Tin
.156 K.K. Connectors R/A B/A HDR 24P TIN FRICTION LOCK
Headers & Wire Housings HDR RA 1X24P .156 450/213 SN
Pin Header PCB - Right-Angle 24P
Cross Referenced to MOLEX - Part MOL26-48-1246
CONN HEADER 24POS .156 R/A TIN
KK 156 Hdr Assy Flat Bkwy 02 ckt 20 Au
Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
BREAKAWAY 5180 41672A24A102 <CA
CONNECTOR, HEADER, 24POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:24Contacts; Gender:Header; Product Range:KK 396 41672 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019); Approval Bodies:CSA, UL; Contact Resistance:20mohm; Current Rating:7A; De-mating Force:1N; Dielectric Strength:1500V/m; Material:Black Nylon UL94V-0; Mating Force:6.7N; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; PCB Hole Diameter:1.7mm; Voltage Rating VAC:250V; Working Voltage:250V