Samtec CLT-120-02-L-D-A

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Surface Mount, CLT Series
$ 3.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-120-02-L-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages8 years ago

Upverter

Sager Electronics

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+29.71%

CAD Models

Download Samtec CLT-120-02-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.719
$ 3.306
$ 3.306
Stock
22,750
13,027
13,027
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 40 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 40 Contacts, Through Hole Mount
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Solder, SQW Series, Phosphor Bronze
PCB Receptacle, Vertical, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Through Hole Mount, M22
Amphenol Communications Solutions63453-140LF
Conn Socket Strip SKT 40 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube

Descriptions

Descriptions of Samtec CLT-120-02-L-D-A provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Surface Mount, CLT Series
Conn Socket Strip SKT 40 POS 2mm Solder ST Top Entry SMD TIGERCLAW™ Tube
2.00 mm Tiger Claw Rugged Reliable Dual
CONN RCPT 40POS 0.079 GOLD SMD
Socket, 2.0Mm, Smt, 2X20 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Product Range:Clt Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. CLT-120-02-L-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT120-02-L-D-A
  • CLT12002LDA