Samtec SQW-120-01-L-D-VS

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Solder, SQW Series, Phosphor Bronze
$ 2.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQW-120-01-L-D-VS.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago

Electro Sonic

element14 APAC

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec SQW-120-01-L-D-VS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Surface Mount, TLE Series
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 40 Contacts, Surface Mount
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Surface Mount, CLT Series
Board Connector, 40 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
HIROSE ELECTRICDF11Z-40DS-2V(52)
Conn Socket Strip SKT 40 POS 2mm Solder ST SMD Reel
Amphenol Communications Solutions55510-150TRLF
Board Connector, 50 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec SQW-120-01-L-D-VS provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Solder, SQW Series, Phosphor Bronze
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 40 POS 2mm Solder ST Top Entry SMD Tube
2.00 mm FleXYZ Cost-effective Tiger Buy
CONN RCPT 2MM 40POS DL VERT SMD
Socket, 2.0Mm, Smt, 2X20 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Product Range:Sqw Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. SQW-120-01-L-D-VS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQW-120-01-L-D-VS.
  • SQW120-01-L-D-VS
  • SQW12001LDVS