Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M22-7141042

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole Mount, M22
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-7141042.

Electro Sonic

Datasheet1 page7 years ago

element14 APAC

Factory Futures

TME

Newark

Inventory History

3 month trend:
+83.13%

CAD Models

Download Harwin M22-7141042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions63453-120LF
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
HARWIN 2mmpitch14pDouble row female Bus bar, right angle, Through hole mounting
Conn Socket Strip F 16 POS 2mm Solder ST Top Entry Thru-Hole Tube
2.54mm (0.1) Pitch DIL PC Tail Dual Entry Socket Assembly, 7.62mm tail spacing
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Solder, MMS Series, Phosphor Bronze
Samtec 2mmpitch20pDouble row female Board to Board, SQTseries, right angle, Through hole mounting

Descriptions

Descriptions of Harwin M22-7141042 provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole Mount, M22
HARWIN 2mmpitch20pDouble row female Bus bar, right angle, Through hole mounting
Conn Socket Strip SKT 20 POS 2mm Solder ST Thru-Hole Tube
Socket, Vertical, 2Row, 10Way; |Harwin M22-7141042
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket
CONN RCPT 20POS 0.079 GOLD PCB
SOCKET, VERTICAL, 2ROW, 10WAY; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: M22 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR