Samtec CLT-105-02-L-D-P-TR

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, Tiger Claw CLT
$ 1.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-105-02-L-D-P-TR.

Electro Sonic

Datasheet1 page8 years ago
Datasheet1 page5 years ago
Datasheet1 page11 years ago
Datasheet1 page12 years ago
Datasheet1 page13 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-3.86%

CAD Models

Download Samtec CLT-105-02-L-D-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.428
$ 0.903
$ 0.903
Stock
8,874
10,588
10,588
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
SMM - Samtec 2mm Tiger Eye™ High-Reliability Low Profile Surface Mount Socket Strip
Amphenol Communications Solutions91596-110LF
Bottom Entry,Push-Pull,Receptacle 2mm 2 10pin 1A 760nm SMD,P=2mm 9.92mm*4mm
2Mm Socket Strips Rohs Compliant: Yes |Samtec, Inc. SQW-105-01-F-D-VS-A
Amphenol Communications Solutions55510-110LF
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Amphenol Communications Solutions55508-110LF
LPVCC 2.3 T.E SMT ASSY-55508-110LF | Amphenol FCI (Amphenol CS) 55508110LF

Descriptions

Descriptions of Samtec CLT-105-02-L-D-P-TR provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 10 Contacts, Surface Mount, Tiger Claw CLT
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ T/R
Push-Pull,Receptacle 2 10pin Female Socket SMD,P=2mm 10mm*5.16mm
BTB CONN, RCPT, 10POS, 2ROW, 2MM;
SAMTEC, INC CLT-105-02-L-D-P-TR
CONN RCPT 10POS 0.079 GOLD SMD
DESCRIPTION: 2MM SOCKET STRIPS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT10502LDPTR