Samtec CLT-105-02-G-D

Low Profile Dual-Wipe Socket Rohs Compliant: Yes |Samtec, Inc. CLT-105-02-G-D
$ 1.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-105-02-G-D.

Newark

Datasheet1 page8 years ago

Upverter

Samtec

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+4.53%

CAD Models

Download Samtec CLT-105-02-G-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.435
$ 0.903
$ 0.903
Stock
37,768
10,588
10,588
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2 mm
2 mm
2 mm
Number of Positions
10
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Stacking Board Connector, Elevated Strip, ESQT, 10 Contacts, Receptacle, 2 mm, Through Hole, 2 Rows
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
Conn Socket Strip RCP 10 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Btb Conn, Rcpt, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Samtec, Inc. SQT-105-03-L-D

Descriptions

Descriptions of Samtec CLT-105-02-G-D provided by its distributors.

Low Profile Dual-Wipe Socket Rohs Compliant: Yes |Samtec, Inc. CLT-105-02-G-D
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube
Push-Pull,Receptacle 2mm 2 10pin 4.1A 250nm 10mm*5.16mm
2.00 mm Tiger Claw Rugged Reliable Dual
Rectangular Connector Receptacle
CONN RCPT 10POS 0.079 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT105-02-G-D
  • CLT10502GD