Samtec CLP-126-02-L-D-P

Push-Pull, Receptacle 2 52pin Female Socket SMD, P=1.27mm 33.45mm*4.31mm
$ 3.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-126-02-L-D-P.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Samtec CLP-126-02-L-D-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.57
$ 3.85
$ 3.85
Stock
11,289
182,329
182,329
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
52
52
52
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
-
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
-
Plastic
Plastic
Contact Material
-
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

HIROSE ELECTRICFX2C-52S-1.27DSA(71)
Telecom and Datacom Connector, 52 Contact(s), Male, Straight, Solder Terminal, Locking
Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 52 Contacts, Solder, Tiger Eye SFC Series
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
HIROSE ELECTRICFX2-52S-1.27SV(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2-52S-1.27SV(71)
HIROSE ELECTRICFX2CA2-52S-1.27DSA(71)
Telecom and Datacom Connector, 52 Contact(s), Male, Straight, Solder Terminal, Locking

Descriptions

Descriptions of Samtec CLP-126-02-L-D-P provided by its distributors.

Push-Pull,Receptacle 2 52pin Female Socket SMD,P=1.27mm 33.45mm*4.31mm
Conn Socket Strip SKT 52 POS 1.27mm Solder ST SMD Tube
SMT MICRO SOCKET STRIP .050"" (1,27MM)
Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP12602LDP