Samtec CLP-126-02-L-D

Samtec 1.27mmpitch52pDouble row female Board to Board, CLPseries, Straight, surface mount
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-126-02-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago
Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Toby Electronics

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+36.44%

CAD Models

Download Samtec CLP-126-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.29
$ 3.33
$ 3.33
Stock
224,790
10,417
10,417
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
52
52
52
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Plastic
-
-
Contact Material
Bronze
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 52 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 48 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 42 Contacts, Surface Mount
HIROSE ELECTRICFX2-52S-1.27DSL(71)
Hirose 1.27mm Pitch 52P Double Row Receptacle, Board-to-Board, FX2 Series, Right Angle, TH
HIROSE ELECTRICFX2-52S-1.27SVL(71)
52 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
Bottom/Top Entry, Push-Pull, Receptacle, 1.27mm Pitch, 40-Pin, 1A, Gold, Black, SMD

Descriptions

Descriptions of Samtec CLP-126-02-L-D provided by its distributors.

Samtec 1.27mmpitch52pDouble row female Board to Board, CLPseries, Straight, surface mount
Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
CONNECTOR, RCPT, 52POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 52Contacts; Gender: Receptacle; Product Range: CLP Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP-126-02-L-D.
  • CLP12602LD