Samtec CLP-120-02-S-D-A-P

Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch
$ 4.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-120-02-S-D-A-P.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Samtec CLP-120-02-S-D-A-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.48
$ 3.51
$ 3.51
Stock
156
1,405
1,405
Authorized Distributors
6
6
6
Gender
Female
-
-
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Board To Board & Mezzanine Connectors 40Ckt Ebbi Vert. Con Vert. Conn 71660104
Headers & Wire Housings .050 Tiger Eye Cost-Effective Reliable Socket Strip
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 40 Contacts, Surface Mount, RSM Series
Amphenol Communications Solutions20021321-00040T4LF
40 Position Receptacle Connector 0.050 (1.27mm) Surface Mount Gold"
Amphenol Communications Solutions87471-620
FEM SMT W/POL HOLD DOWN-87471-620 | Amphenol FCI (Amphenol CS) 87471620

Descriptions

Descriptions of Samtec CLP-120-02-S-D-A-P provided by its distributors.

Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch
1.27mm 2 40pin 3.3A 760nm SMD,P=1.27mm , 25.83mm*4.32mm
Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD
SMT MICRO SOCKET STRIP .050"" (1,27MM)
SAMTEC, INC CLP-120-02-S-D-A-P

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.