Samtec CLP-103-02-G-D-BE

PCB Receptacle, Bottom Entry, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-103-02-G-D-BE.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page9 years ago
Datasheet3 pages3 years ago
Datasheet1 page4 years ago
Datasheet1 page5 years ago

Samtec

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-6.25%

CAD Models

Download Samtec CLP-103-02-G-D-BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.13
$ 0.824
$ 0.824
Stock
5,422
35,899
35,899
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
6
6
6
Number of Rows
2
2
2
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount
Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Amphenol Communications Solutions20021321-00006C4LF
CONN RCPT 6POS 0.05 GOLD SMD / 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Descriptions

Descriptions of Samtec CLP-103-02-G-D-BE provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 1.27 mm, 2 Rows, 6 Contacts, Surface Mount
Conn Socket Strip SKT 6 POS 1.27mm Solder ST Bottom Entry SMD TIGER CLAW™ Bag
SAMTEC - CLP-103-02-G-D-BE . - SOCKET, 1.27MM, VERTICAL SMT, 6WAY
SMT MICRO SOCKET STRIP .050"" (1,27MM)
Socket, 1.27Mm, Vertical Through-Hole, 6 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Connector Mounting:Surface Mount; Product Range:Clp Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. CLP-103-02-G-D-BE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP-103-02-G-D-BE .