Samtec CLP-102-02-F-D-TR

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, CLP Series
$ 0.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLP-102-02-F-D-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

element14 APAC

Sager Electronics

Farnell

Inventory History

3 month trend:
+115%

CAD Models

Download Samtec CLP-102-02-F-D-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.659
$ 0.552
$ 0.552
Stock
344,713
181,614
181,614
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Contacts
4
4
4
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Through Hole Mount, SLM Series

Descriptions

Descriptions of Samtec CLP-102-02-F-D-TR provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, CLP Series
Conn Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
CONN RCPT 4POS 0.05 GOLD SMD / 4 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
1.27mm 1.27mm Double Row Tin 3.3A -55℃~+125℃ 4P Standing paste 2.14mm SMD,P=1.27mm Female Headers ROHS
.050 Tiger Claw Rugged Reliable Dual Wip
Connector, RCPT, 4POS, 2ROW, 1.27mm;
SMT MICRO SOCKET STRIP .050"" (1,27MM)
.050" Socket 4 P 2 Row F Au TR
RS APAC
Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Connector Mounting:Surface Mount; Product Range:Clp Series; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec CLP-102-02-F-D-TR.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLP-102-02-F-D-TR.
  • CLP-102-02-F-D-TR..
  • CLP10202FDTR
  • CLP10202FDTR.