Samtec CLM-125-02-F-D-K

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 50 Contacts, Surface Mount, CLM Series
$ 3.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-125-02-F-D-K.

Newark

Datasheet1 page8 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLM-125-02-F-D-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.278
$ 5.45
$ 5.45
Stock
1,118
10,356
10,356
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
50
50
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1mm 1mm 2.9A Double Row -55鈩儈+125鈩 310V 50P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
Outer Shroud Contacts,Receptacle 1mm 2 64pin 11mm,12mm 7.3mm 760nm SMD,P=1mm 6.096mm*6.1mm
Outer Shroud Contacts,Receptacle 1mm 2 64pin 14mm,15mm 10.3mm 760nm SMD,P=1mm 35.9mm*6.6mm
Outer Shroud Contacts,Receptacle 1mm 2 64pin 13mm 8.3mm 760nm SMD,P=1mm 35.9mm*6.096mm*6.1mm

Descriptions

Descriptions of Samtec CLM-125-02-F-D-K provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 50 Contacts, Surface Mount, CLM Series
Conn Micro Socket Strip SKT 50 POS 1mm Solder ST Top Entry SMD Tube
SMT MICRO SOCKET STRIP 1MM (.039"")
CONN RCPT 50POS 0.039 GOLD SMD
Connector, Receptacle, 50 Contacts, 2 Rows, Surface Mount, 1Mm; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Connector Mounting:Surface Mount; Product Range:Clm Series Rohs Compliant: Yes |Samtec, Inc. CLM-125-02-F-D-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.