Samtec CLM-112-02-L-D-A

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 24 Contacts, Surface Mount, CLM Series
$ 3.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-112-02-L-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Master Electronics

Electro Sonic

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+27.53%

CAD Models

Download Samtec CLM-112-02-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.402
$ 3.495
$ 3.495
Stock
47,990
15,810
15,810
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Solder, CLM Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, CLM Series
Amphenol Communications Solutions91921-31125LF
1mm 2 Standing paste Plugin,P=1mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions91921-31131LF
Board Stacking Connector, 31 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
Amphenol Communications Solutions91932-31131LF
Conn Mezzanine RCP 31 POS 0.5mm Solder ST Top Entry SMD CONAN® T/R

Descriptions

Descriptions of Samtec CLM-112-02-L-D-A provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 24 Contacts, Surface Mount, CLM Series
1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 24P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
Conn Micro Socket Strip SKT 24 POS 1mm Solder ST Top Entry SMD Tube
SMT MICRO SOCKET STRIP 1MM (.039"")
CONN RCPT 24POS 0.039 GOLD SMD
Connector, Rcpt, 24Pos, 2Row, 1Mm; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Connector Mounting:Surface Mount; Product Range:Clm Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. CLM-112-02-L-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM-112-02-L-D-A.
  • CLM11202LDA
  • CLM11202LDA.