Samtec CLM-112-02-G-D-A-P-TR

1mm 1mm 2.8A Double Row Gold -55鈩儈+125鈩 24P Standing paste 2.14mm SMD, P=1mm Female Headers ROHS
$ 3.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-112-02-G-D-A-P-TR.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLM-112-02-G-D-A-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.495
$ 3.402
$ 3.402
Stock
15,810
47,990
47,990
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
1mm 1mm 2.9A Double Row -55鈩儈+125鈩 310V 24P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
1mm 1mm 2.9A Double Row -55鈩儈+125鈩 310V 24P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS

Descriptions

Descriptions of Samtec CLM-112-02-G-D-A-P-TR provided by its distributors.

1mm 1mm 2.8A Double Row Gold -55鈩儈+125鈩 24P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
Push-Pull,Receptacle 1mm 2 24pin 2.8A 250nm SMD,P=1mm 12.31mm*3.81mm
Conn Rcpt 24Pos 0.039 Gold Smd |Samtec, Inc. CLM-112-02-G-D-A-P-TR
Conn Micro Socket Strip SKT 24 POS 1mm Solder ST SMD T/R
SMT MICRO SOCKET STRIP 1MM (.039"")

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.