Samtec CLM-111-02-F-D-BE-K-TR

PCB Receptacle, Bottom Entry, Board-to-Board, 1 mm, 2 Rows, 22 Contacts, Surface Mount
$ 2.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-111-02-F-D-BE-K-TR.

CAD Models

Download Samtec CLM-111-02-F-D-BE-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.568
$ 2.507
$ 2.507
Stock
115
27
27
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 20P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 26P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 22 Contacts, Through Hole Mount
1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 10+10 contacts"
1.27mm (0.05) Pitch DIL Horizontal PC Tail Socket Assembly, gold, 10+10 contacts"
1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 8+8 contacts"

Descriptions

Descriptions of Samtec CLM-111-02-F-D-BE-K-TR provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 1 mm, 2 Rows, 22 Contacts, Surface Mount
1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 22P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
Conn Socket Strip SKT 22 POS 1mm Solder ST SMD T/R
SMT MICRO SOCKET STRIP 1MM (.039"")
SAMTEC, INC CLM-111-02-F-D-BE-K-TR
SOCKET, 1MM, VERTICAL SMT, 22WAY;
CONN RCPT 22POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM11102FDBEKTR