Samtec CLM-110-02-H-D-K-TR

1mm 1mm 2.8A Double Row Gold -55鈩儈+125鈩 20P Standing paste 2.14mm SMD, P=1mm Female Headers ROHS
$ 4.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-110-02-H-D-K-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

JRH Electronics

Sager Electronics

CAD Models

Download Samtec CLM-110-02-H-D-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.3
$ 2.77
$ 2.77
Stock
23,250
210,298
210,298
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
20
20
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings 1.00 mm Tiger Beam Cost-Effective Single Beam Socket Strip
"1.00 Mm Tiger Beam Cost-Effective Single Beam Socket Strip" |Samtec, Inc. MLE-110-01-G-DV-A-K
1mm 1mm 2.9A Double Row -55鈩儈+125鈩 310V 20P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
HIROSE ELECTRICFX5-20S2A-DSA(71)
1.0Mm Pitch Board To Board Connectors For Vertical Connection |Hirose/hrs FX5-20S2A-DSA(71)
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Amphenol Communications Solutions91931-31115LF
1mm 2 Standing paste SMD,P=1mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Samtec CLM-110-02-H-D-K-TR provided by its distributors.

1mm 1mm 2.8A Double Row Gold -55鈩儈+125鈩 20P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
Conn Socket Strip SKT 20 POS 1mm Solder ST SMD T/R
SMT MICRO SOCKET STRIP 1MM (.039"")
SAMTEC, INC CLM-110-02-H-D-K-TR
CONN RCPT 20POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.