Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 52584-0279

Conn Board to Board RCP 20 POS 1mm Solder ST SMD SlimStack™ Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 52584-0279.

Molex

Technical Drawing4 pages16 years ago
Datasheet4 pages17 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-28
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2011-01-31
LTD Date2011-03-31

Related Parts

HIROSE ELECTRICFX2CA2-20S-1.27DSA(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2CA2-20S-1.27DSA(71)
HIROSE ELECTRICFX5-20S2A-DSA(71)
1.0Mm Pitch Board To Board Connectors For Vertical Connection |Hirose/hrs FX5-20S2A-DSA(71)
Conn Board to Board RCP 18 POS 0.8mm Solder ST SMD SlimStack™ Automotive T/R
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, CLM Series
1mm 1mm 2.9A Double Row -55鈩儈+125鈩 310V 20P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS
1mm 1mm 2.9A Double Row -55鈩儈+125鈩 310V 20P Standing paste 3.3mm SMD,P=1mm Female Headers ROHS

Descriptions

Descriptions of Molex 52584-0279 provided by its distributors.

Conn Board to Board RCP 20 POS 1mm Solder ST SMD SlimStack™ Tube
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
1.00mm Pitch Receptacle, Dual Row Surface Mount, Vertical Stacking, Mated Stacking Heights 10.00, and 18.00mm, 20 Circuits
Stacking Connector; Connector Type:Stacking; Series:SlimStak; Pitch Spacing:1mm; No. of Contacts:20; Gender:Receptacle; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0525840279
  • 525840279