Samtec CLM-108-02-G-D-BE

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 16 Contacts, Solder, CLM Series, Phosphor Bronze
$ 2.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-108-02-G-D-BE.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLM-108-02-G-D-BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.746
$ 2.01
$ 2.01
Stock
123
239
239
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
-
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
-
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Descriptions

Descriptions of Samtec CLM-108-02-G-D-BE provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 16 Contacts, Solder, CLM Series, Phosphor Bronze
1mm 2 16pin 2.8A 250nm SMD,P=1mm
SMT MICRO SOCKET STRIP 1MM (.039"")
CONN RCPT 16POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.