Samtec CLM-108-02-F-D-BE

1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 16P Standing paste 2.14mm SMD, P=1mm Female Headers ROHS
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-108-02-F-D-BE.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Sager Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec CLM-108-02-F-D-BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 1.918
$ 1.918
Stock
239
27
27
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 16 Contacts, Surface Mount, MLE Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, MLE Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 14 Contacts, Surface Mount, Tiger Claw CLM Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 12 Contacts, Surface Mount, M40
1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 8+8 contacts"
Board Connector, 16 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount

Descriptions

Descriptions of Samtec CLM-108-02-F-D-BE provided by its distributors.

1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 16P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
Socket, 1Mm, Vertical Through-Hole, 16 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Connector Mounting:Surface Mount; Product Range:Clm Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. CLM-108-02-F-D-BE
Bottom Entry,Push-Pull,Receptacle 1mm 2 16pin 2.8A 76nm 8.31mm*3.81mm
SMT MICRO SOCKET STRIP 1MM (.039"")
SOCKET, 1MM, VERTICAL SMT, 16WAY;
CONN RCPT 16POS 0.039 GOLD SMD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.