Samtec CLM-105-02-L-D-BE

1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 10P Standing paste 2.14mm SMD, P=1mm Female Headers ROHS
$ 1.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-105-02-L-D-BE.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Sager Electronics

Farnell

JRH Electronics

CAD Models

Download Samtec CLM-105-02-L-D-BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.664
$ 1.398
$ 1.398
Stock
1,920
10,519
10,519
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, MLE Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, MLE Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, Tiger Beam MLE
BOARD TO BOARD CONNECTOR RECEPTACLE, 10POS, 2ROW

Descriptions

Descriptions of Samtec CLM-105-02-L-D-BE provided by its distributors.

1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 10P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
Bottom Entry,Push-Pull,Receptacle 1mm 2 10pin 2.8A 250nm SMD,P=1mm 5.31mm*3.81mm
PCB Receptacle, Bottom Entry, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, CLM Series
Conn Socket Strip SKT 10 POS 1mm Solder ST SMD Tube
SMT MICRO SOCKET STRIP 1MM (.039"")
SOCKET, 1MM, VERTICAL SMT, 10WAY;
CONN RCPT 10POS 0.039 GOLD SMD
Socket, 1Mm, Vertical Through-Hole, 10 Position; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Surface Mount; Product Range:Clm Series; Gender:Receptacle Rohs Compliant: Yes |Samtec, Inc. CLM-105-02-L-D-BE

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM10502LDBE