Samtec MLE-105-01-G-DV

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, MLE Series
$ 1.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MLE-105-01-G-DV.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page9 years ago

element14 APAC

Master Electronics

Toby Electronics

JRH Electronics

Inventory History

3 month trend:
+10.60%

CAD Models

Download Samtec MLE-105-01-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Push-Pull,Receptacle 1mm 2 10pin 1A gold Black SMD mount 10.4mm(Length)*3.6mm(height)
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 8 Contacts, Surface Mount, CLM Series
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 8 Contacts, Surface Mount, MLE Series
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry SMD TIGERCLAW™ Tube
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 12 Contacts, Surface Mount, M40

Descriptions

Descriptions of Samtec MLE-105-01-G-DV provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 10 Contacts, Surface Mount, MLE Series
1mm 1mm Double Row 2.9A 10P -55鈩儈+125鈩 310V Copper Beryllium Standing paste 3.3mm Square Hole SMD,P=1mm Female Headers ROHS
RECEPTACLE, 1MM, SMD, 10WAY; Pitch Spacing:1mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Mat
RECEPTACLE, 1MM, SMD, 10WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:10; Lead Spacing:1mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:MLE; Contact Plating:Gold; No. of Rows:2; Colour:Black; Contact Resistance:15mohm; Current Rating:3A; Insulator Material:LCP; No. of Mating Cycles:100; Row Pitch:1mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLE-105 -01-G-DV
  • MLE10501GDV