Samtec CLM-103-02-L-D-A

1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 6P Standing paste 2.14mm SMD, P=1mm Female Headers ROHS
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-103-02-L-D-A.

Samtec

Technical Drawing2 pages7 years ago
Datasheet1 page7 years ago
Technical Drawing2 pages10 years ago

Farnell

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Samtec CLM-103-02-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.535
$ 1.75
$ 1.75
Stock
49,066
18,687
18,687
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch
Btb Conn, Rcpt, 6Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec, Inc. CLP-103-02-G-D-A
Low Profile Dual-Wipe Socket Rohs Compliant: Yes |Samtec, Inc. CLP-103-02-L-D-A
3+3 Pos. Female Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M50-3150342
Amphenol Communications Solutions20021321-00006T4LF
CONN RCPT 6POS 0.05 GOLD SMD / 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
5+5 Pos. Female Dil Vertical Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M50-3150542R

Descriptions

Descriptions of Samtec CLM-103-02-L-D-A provided by its distributors.

1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 6P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
Push-Pull,Receptacle 2 6pin Female Socket SMD,P=1mm 3.31mm*3.81mm
Conn Socket Strip SKT 6 POS 1mm Solder ST SMD
SMT MICRO SOCKET STRIP 1MM (.039"")

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM-10302LDA
  • CLM10302LDA