Samtec CLM-102-02-FM-D

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 4 Contacts, Surface Mount, CLM Series
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLM-102-02-FM-D.

Newark

Datasheet1 page8 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Samtec CLM-102-02-FM-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.69
$ 0.69
$ 0.69
Stock
3,839
29,299
29,299
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
1 mm
1 mm
1 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Bottom Entry, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 4 Contacts, Surface Mount, CLP
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-102-01-G-D

Descriptions

Descriptions of Samtec CLM-102-02-FM-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 4 Contacts, Surface Mount, CLM Series
1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 4P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
Conn Micro Socket Strip SKT 4 POS 1mm Solder ST SMD Layer
Push-Pull,Receptacle 1mm 2 4pin 2.8A 76nm 2.31mm*3.81mm
SMT MICRO SOCKET STRIP 1MM (.039"")
Connector, Receptacle, 4 Contacts, 2 Rows, Surface Mount, 1Mm; Connector Systems:Board-To-Board; Pitch Spacing:1Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Connector Mounting:Surface Mount; Product Range:Clm Series Rohs Compliant: Yes |Samtec, Inc. CLM-102-02-FM-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.